134848 | Riegler
Screw-on hose nozzle, L 49 mm, 25 bar, brass, for hose, 134848
Order No.: 63G031
EAN: 4047322490818
MPN:
134848
MS239A3419
Unit Price (€ / pc.)
8.6989 € *
Available: 0 pcs.
Available in 3 Days: 127 pcs.
Leadtime: On Request **
Total Price:
8.70 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6989 €
5 pcs.
8.2229 €
10 pcs.
7.8064 €
25 pcs.
7.2947 €
50 pcs.
6.8544 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-on hose connector, 134848, Riegler
This brass hose connector is designed for a hose with an inner diameter of 19 mm, featuring a G 3/4 thread size and an AF 32 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Schlauch | |
Thread size | G3/4 | |
Length | 49 mm | |
Material | Messing | |
Accessory Type | Aufschraubschlauchtülle |
Download
Logistics
Country of origin | GR |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |