134850 | Riegler

Screw-on hose nozzle, L 51.5 mm, 25 bar, brass, for hose, 134850

Order No.: 63G005
EAN: 4047322490832
MPN:
134850
MS239A119
134850 Riegler Fittings and Accessories Image 1
134850 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
11.0789 € *
Available: 0 pcs.
Available in 3 Days: 66 pcs.
Leadtime: On Request **
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
5 pcs.
10.4720 €
10 pcs.
9.9365 €
25 pcs.
9.2939 €
50 pcs.
8.7346 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw-on hose connector, 134850, Riegler

This brass hose connector is designed for a hose with an inner diameter of 19 mm, featuring a G 1 thread size and an AF 38 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.

Technical specifications
Pressure 25 bar
Suitable for Schlauch
Thread size G1
Length 51.5 mm
Material Messing
Accessory Type Aufschraubschlauchtülle
Logistics
Country of origin CN
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No