134851 | Riegler

Screw-on hose nozzle, L 58.5 mm, 25 bar, brass, for hose, 134851

Order No.: 63G006
EAN: 4047322490849
MPN:
134851
MS239A125
134851 Riegler Fittings and Accessories Image 1
134851 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
12.6259 € *
Available in 3 Days: 318 pcs. - if ordered today
Total Price:
12.63 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6259 €
5 pcs.
11.9714 €
10 pcs.
11.3645 €
25 pcs.
10.6624 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-on hose connector, 134851, Riegler

This brass hose connector is designed for a hose with an inner diameter of 25 mm, featuring a G 1 thread size and an AF 38 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.

Technical specifications
Filter Property Value
Product type screw-on hose nozzle
Thread size G1
Pressure 25 bar
Material brass
Length 58.5 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15