134852 | Riegler

Screw-on hose nozzle, L 58.5 mm, 25 bar, brass, for hose, 134852

Order No.: 63G007
EAN: 4047322490856
MPN:
134852
MS239A132
134852 Riegler Fittings and Accessories Image 1
134852 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
13.6612 € *
Available: 0 pcs.
Available in 3 Days: 106 pcs.
Leadtime: On Request **
Total Price:
13.66 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6612 €
5 pcs.
12.9472 €
10 pcs.
12.3046 €
25 pcs.
11.5311 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw-on hose connector, 134852, Riegler

This brass hose connector is designed for a hose with an inner diameter of 32 mm, featuring a G 1 thread size and an AF 38 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.

Technical specifications
Pressure 25 bar
Suitable for Schlauch
Thread size G1
Length 58.5 mm
Material Messing
Accessory Type Aufschraubschlauchtülle
Logistics
Country of origin CN
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No