134857 | Riegler

Screw-on hose nozzle, L 67 mm, 25 bar, brass, for hose, 134857

Order No.: 63G002
EAN: 4047322490900
MPN:
134857
MS239A11250
134857 Riegler Fittings and Accessories Image 1
134857 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
37.2113 € *
Available: 0 pcs.
Available in 3 Days: 2 pcs.
Leadtime: On Request **
Total Price:
37.21 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2113 €
5 pcs.
35.3192 €
10 pcs.
33.0701 €
25 pcs.
31.0947 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw-on hose connector, 134857, Riegler

This brass hose connector is designed for a hose with an inner diameter of 50 mm, featuring a G 1 1/2 thread size and an AF 55 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.

Technical specifications
Pressure 25 bar
Suitable for Schlauch
Thread size G1 1/2
Length 67 mm
Material Messing
Accessory Type Aufschraubschlauchtülle
Logistics
Country of origin CN
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No