136086 | Riegler
Locking screw, L 11 mm, 25 bar, brass, for pipe systems, 136086
Order No.: 63G399
EAN: 4047322502115
MPN:
136086
MS290SK18
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Available in 3 Days: 2,165 pcs.
Leadtime: On Request **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
5 pcs.
1.2257 €
10 pcs.
1.1067 €
25 pcs.
1.0234 €
50 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Locking screw, 136086, Riegler
The brass locking screw has an exterior hexagonal shape, with an G 1/8 size and an AF of 14. It is designed to withstand a maximum working pressure of 25 bar and can operate at temperatures up to 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Rohrsysteme | |
Thread size | G1/8 | |
Length | 11 mm | |
Material | Messing | |
Accessory Type | Verschlussschraube |
Download
Logistics
Country of origin | GR |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |