136088 | Riegler

Locking screw, L 15 mm, 25 bar, brass, for pipe systems, 136088

Order No.: 63G402
EAN: 4047322502139
MPN:
136088
MS290SK38
136088 Riegler Fittings and Accessories Image 1
136088 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Available in 3 Days: 387 pcs.
Leadtime: On Request **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
5 pcs.
1.9159 €
10 pcs.
1.7374 €
25 pcs.
1.6184 €
50 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Locking screw, 136088, Riegler

The brass locking screw has an exterior hexagonal shape, with an G 3/8 size and an AF of 19. It is designed to withstand a maximum working pressure of 25 bar and can operate at temperatures up to 150 °C.

Technical specifications
Pressure 25 bar
Suitable for Rohrsysteme
Thread size G3/8
Length 15 mm
Material Messing
Accessory Type Verschlussschraube
Logistics
Country of origin GR
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No