136125 | Riegler
Sleeve, L 26 mm, 25 bar, brass, for pipe systems, 136125
Order No.: 63G246
EAN: 4047322502535
MPN:
136125
MS252MU14
Unit Price (€ / pc.)
1.7850 € *
Available: 8 pcs.
Available in 3 Days: 4,577 pcs.
Leadtime: On Request **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
5 pcs.
1.6779 €
10 pcs.
1.5232 €
25 pcs.
1.4161 €
50 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bushing, 136125, Riegler
The bushing features an external hexagon, G 1/4 size, with an across flats measurement of 17 mm, made of brass material. It has a maximum working pressure of 25 bar and can operate at temperatures up to 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Rohrsysteme | |
Thread size | G1/4 | |
Length | 26 mm | |
Material | Messing | |
Accessory Type | Muffe |
Download
Logistics
Country of origin | CN |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |