136126 | Riegler
Sleeve, L 26 mm, 25 bar, brass, for pipe systems, 136126
Order No.: 63G249
EAN: 4047322502542
MPN:
136126
MS252MU38
Unit Price (€ / pc.)
2.3443 € *
Available: 10 pcs.
Available in 3 Days: 3,830 pcs.
Leadtime: On Request **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
5 pcs.
2.2134 €
10 pcs.
2.0587 €
25 pcs.
1.9159 €
50 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bushing, 136126, Riegler
The bushing features an external hexagon, G 3/8 size, with an across flats measurement of 22 mm, made of brass material. It has a maximum working pressure of 25 bar and can operate at temperatures up to 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Rohrsysteme | |
Thread size | G3/8 | |
Length | 26 mm | |
Material | Messing | |
Accessory Type | Muffe |
Download
Logistics
Country of origin | CN |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |