136128 | Riegler

Sleeve, L 36 mm, 25 bar, brass, for pipe systems, 136128

Order No.: 63G248
EAN: 4047322502566
MPN:
136128
MS252MU34
136128 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 2 pcs.
Available in 3 Days: 2,166 pcs.
Leadtime: On Request **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
5 pcs.
4.6767 €
10 pcs.
4.4268 €
25 pcs.
4.1412 €
50 pcs.
3.8913 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bushing, 136128, Riegler

The bushing features an external hexagon, G 3/4 size, with an across flats measurement of 32 mm, made of brass material. It has a maximum working pressure of 25 bar and can operate at temperatures up to 150 °C.

Technical specifications
Pressure 25 bar
Suitable for Rohrsysteme
Thread size G3/4
Length 36 mm
Material Messing
Accessory Type Muffe
Logistics
Country of origin CN
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No