136129 | Riegler
Sleeve, L 40 mm, 25 bar, brass, for pipe systems, 136129
Order No.: 63G244
EAN: 4047322502573
MPN:
136129
MS252MU1
Unit Price (€ / pc.)
9.2820 € *
Available: 0 pcs.
Available in 3 Days: 809 pcs.
Leadtime: On Request **
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2820 €
5 pcs.
8.7703 €
10 pcs.
8.3181 €
25 pcs.
7.7826 €
50 pcs.
7.3066 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bushing, 136129, Riegler
The bushing features an external hexagon, G 1 size, with an across flats measurement of 41 mm, made of brass material. It has a maximum working pressure of 25 bar and can operate at temperatures up to 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Rohrsysteme | |
Thread size | G1 | |
Length | 40 mm | |
Material | Messing | |
Accessory Type | Muffe |
Download
Logistics
Country of origin | CN |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |