139775 | Riegler
Screw-on hose nozzle, L 39 mm, 25 bar, brass, for hose, 139775
Order No.: 63G037
EAN: 4047322536578
MPN:
139775
MS239A3814
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Available in 3 Days: 257 pcs.
Leadtime: On Request **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
5 pcs.
4.2007 €
10 pcs.
3.9746 €
25 pcs.
3.7247 €
50 pcs.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-on hose connector, 139775, Riegler
The hose connector is designed for G 3/8 i. and fits hose I.D. 14 mm, with AF 19. It is made of brass and can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Schlauch | |
Thread size | G3/8 | |
Length | 39 mm | |
Material | Messing | |
Accessory Type | Aufschraubschlauchtülle |
Download
Logistics
Country of origin | GR |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |