141515 | Riegler

Quick-release coupling, L 54 mm, 35 bar, steel, for pipe systems, 141515

Order No.: 63G338
EAN: 4047322568074
MPN:
141515
244.71-E
Riegler
141515 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
17.6715 € *
Available: 0 pcs.
Available in 3 Days: 13 pcs.
Leadtime: On Request **
Total Price:
17.67 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6715 €
5 pcs.
16.7433 €
10 pcs.
15.9103 €
25 pcs.
14.9107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick-connect coupling, 141515, Riegler

The quick-connect coupling has an inner diameter of 7.8, made of steel, with a thread size of R 1/4 IT. It can operate within a pressure range of 0 to 35 bar and withstand temperatures from -20 °C to 100 °C. Single-sided blocking, high quality and robust quick connect coupling for high flow values. This quick disconnect coupling is not suitable for direct attachment to pulsating tools.

Applications

  • Pneumatic and hydraulic (miniature hydraulics) lines
  • Machine and plant engineering
  • Measurement
  • Monitoring and control systems
  • Manufacturing industry
  • Medical technology
Technical specifications
Druck 35 bar
Geeignet für Rohrsysteme
Gewindegröße G1/4
Länge 54 mm
Material Stahl
Zubehörart Schnellverschlusskupplung
Logistics
Ursprungsland TR
Zolltarifnummer 84812090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes