141516 | Riegler

Quick-release coupling, L 54 mm, 35 bar, steel, for pipe systems, 141516

Order No.: 63G339
EAN: 4047322568081
MPN:
141516
244.72-E
141516 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
17.6715 € *
Available: 0 pcs.
Available in 3 Days: 92 pcs.
Leadtime: On Request **
Total Price:
17.67 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6715 €
5 pcs.
16.7433 €
10 pcs.
15.9103 €
25 pcs.
14.9107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick-connect coupling, 141516, Riegler

The quick-connect coupling has an inner diameter of 7.8, made of steel, with a thread size of R 3/8 IT. It can operate within a pressure range of 0 to 35 bar and withstand temperatures from -20 °C to 100 °C. Single-sided blocking, high quality and robust quick connect coupling for high flow values. This quick disconnect coupling is not suitable for direct attachment to pulsating tools.

Applications

  • Pneumatic and hydraulic (miniature hydraulics) lines
  • Machine and plant engineering
  • Measurement
  • Monitoring and control systems
  • Manufacturing industry
  • Medical technology
Technical specifications
Pressure 35 bar
Suitable for Rohrsysteme
Thread size G3/8
Length 54 mm
Material Stahl
Accessory Type Schnellverschlusskupplung
Logistics
Country of origin TR
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes