141520 | Riegler
Quick-release coupling, L 70 mm, 35 bar, steel, for pipe systems, 141520
Order No.: 63G343
EAN: 4047322568128
MPN:
141520
244.85-E
Unit Price (€ / pc.)
17.6715 € *
Available: 0 pcs.
Available in 3 Days: 29 pcs.
Leadtime: On Request **
Total Price:
17.67 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6715 €
5 pcs.
16.7433 €
10 pcs.
15.9103 €
25 pcs.
14.9107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick-connect coupling, 141520, Riegler
This quick-connect coupling has an inner diameter of 7.8 for steel material, with a sleeve inner diameter of 9. It can operate under pressures ranging from 0 to 35 bar and temperatures between -20 °C to 100 °C. Single-sided blocking, high quality and robust quick connect coupling for high flow values. This quick disconnect coupling is not suitable for direct attachment to pulsating tools.
Applications
- Pneumatic and hydraulic (miniature hydraulics) lines
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
Technical specifications
Pressure | 35 bar | |
Suitable for | Rohrsysteme | |
Length | 70 mm | |
Material | Stahl | |
Accessory Type | Schnellverschlusskupplung |
Download
Logistics
Country of origin | TR |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |