141536 | Riegler

Push-in spout for couplings NW 7.2 - NW 7.8, steel, spout LW 13

Order No.: 63G178
EAN: 4047322569835
MPN:
141536
244.575
141536 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Available in 3 Days: 79 pcs.
Leadtime: On Request **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
5 pcs.
3.0702 €
10 pcs.
2.8441 €
25 pcs.
2.6537 €
50 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in connector, 141536, Riegler

The steel plug-in connector is designed for couplings with inner diameters ranging from 7.2 to 7.8, featuring a sleeve inner diameter of 13. It can operate within a pressure range of 0 to 35 bar and withstand temperatures from -20 °C to 100 °C.

Technical specifications
Pressure 35 bar
Suitable for Kupplungen
Length 48 mm
Material Stahl
Accessory Type Einstecktülle
Logistics
Country of origin TR
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes