141547 | Riegler
Nipple, L 37 mm, 35 bar, steel, for jacks, 141547
Order No.: 63G274
EAN: 4047322569873
MPN:
141547
244.562
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Available in 3 Days: 100 pcs.
Leadtime: On Request **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
5 pcs.
3.1535 €
10 pcs.
2.9274 €
25 pcs.
2.7370 €
50 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nipple, 141547, Riegler
The steel nipple for couplings has an inner diameter ranging from 7.2 to 7.8 and a thread coating. It is designed to operate within a pressure range of 0 to 35 bar and can withstand temperatures from -20°C to 100°C.
Technical specifications
Pressure | 35 bar | |
Suitable for | Kupplungen | |
Thread size | R3/8 | |
Length | 37 mm | |
Material | Stahl | |
Accessory Type | Nippel |
Download
Logistics
Country of origin | TR |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |