141551 | Riegler
Nipple, L 33 mm, 35 bar, steel, for jacks, 141551
Order No.: 63G271
EAN: 4047322569910
MPN:
141551
244.552
Unit Price (€ / pc.)
3.0464 € *
Available: 0 pcs.
Available in 3 Days: 59 pcs.
Leadtime: On Request **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
5 pcs.
2.8679 €
10 pcs.
2.6656 €
25 pcs.
2.4871 €
50 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nipple, 141551, Riegler
The steel nipple is designed for couplings with an inner diameter ranging from 7.2 to 7.8, featuring a G 3/8 IT thread. It can operate within a pressure range of 0 to 35 bar and withstand temperatures from -20 °C to 100 °C.
Technical specifications
Pressure | 35 bar | |
Suitable for | Kupplungen | |
Thread size | G3/8 | |
Length | 33 mm | |
Material | Stahl | |
Accessory Type | Nippel |
Download
Logistics
Country of origin | TR |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |