141552 | Riegler
Nipple, L 36 mm, 35 bar, steel, for jacks, 141552
Order No.: 63G270
EAN: 4047322569934
MPN:
141552
244.553
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Available in 3 Days: 42 pcs.
Leadtime: On Request **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
5 pcs.
3.4391 €
10 pcs.
3.2606 €
25 pcs.
3.0464 €
50 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nipple, 141552, Riegler
The steel nipple is designed for couplings with an inner diameter ranging from 7.2 to 7.8, featuring a G 1/2 IT thread. It can operate within a pressure range of 0 to 35 bar and withstand temperatures from -20 °C to 100 °C.
Technical specifications
Druck | 35 bar | |
Geeignet für | Kupplungen | |
Gewindegröße | G1/2 | |
Länge | 36 mm | |
Material | Stahl | |
Zubehörart | Nippel |
Download
Logistics
Ursprungsland | TR |
Zolltarifnummer | 84812090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |