154881 | Riegler
Compressed air hose, 10 x 1.5 mm, L 25 m, 10 bar, PUR, for pneumatics, hydraulics and other supply lines, 154881
Order No.: 63G289
EAN: 4047322615365
MPN:
154881
259.64 N
Unit Price (€ / mtr.)
3.2011 € *
Available: 0 mtr.
Available in 3 Days: 5 mtr.
Leadtime: On Request **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2011 €
5 mtr.
3.0226 €
10 mtr.
2.8084 €
25 mtr.
2.6180 €
50 mtr.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyurethane hose, 154881, Riegler
Polyurethane hose is renowned for it's extreme flexibility and correspondingly narrow bending radius across a wide temperature range. It is more flexible than LD-PE hose and exhibit good abrasion resistance, very good low-temperature flexibility, only minimal permanent deformation when subjected to long-term stresses as well as good resistance to the majority of oils, greases, aliphatic hydrocarbons and oxygen.
Applications
- Pneumatic and hydraulic (miniature hydraulics) lines
- Mechanical engineering
- Engine construction
- Instrumentation and control
- Ideal for use with unions, as externally calibrated
Technical specifications
Version | 10 x 1,5 mm | |
Pressure | 10 bar | |
Suitable for | Pneumatik, Hydraulik und sonstige Versorgungsleitungen | |
Length | 25 m | |
Material | PUR | |
Accessory Type | Druckluftschlauch |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 25 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |