158138 | Riegler
Compressed air spiral hose kit, 8 x 6 mm, L 2.5 m, 12 bar, PA, for pneumatics, hydraulics and other supply lines, 158138
Order No.: 63G364
EAN: 4047322632904
MPN:
158138
SP8250PADSK
Unit Price (€ / pc.)
62.6059 € *
Available in 3 Days: 157 pcs. - if ordered today
Total Price:
62.61 € *
Price list
Quantity
Price per unit*
1 pcs.
62.6059 €
5 pcs.
59.7142 €
10 pcs.
57.0843 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral hose coupling, 158138, Riegler
The spiral hose coupling is designed for a standard coupling I.D. of 7.4 and is made of polyamide. It is suitable for hoses with a diameter of 8x6 and can withstand a maximum pressure of 12 bar at 23 °C. The length of the hose is 2.5 m, ensuring safe and effective flow. Thanks to it's small coil diameter, it is compact, easy to handle and lightweight. Not suitable for direct attachment to pulsating tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compressed air spiral hose kit | |
| Version | 8 x 6 mm | |
| Pressure | 12 bar | |
| Material | PA | |
| Length | 2.5 m | |
| Suitable for | pneumatics, hydraulics and other supply lines |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |