158139 | Riegler
Compressed air spiral hose kit, 8 x 6 mm, L 5 m, 12 bar, PA, for pneumatics, hydraulics and other supply lines, 158139
Order No.: 63G366
EAN: 4047322632911
MPN:
158139
SP8500PADSK
Unit Price (€ / pc.)
78.8018 € *
Available: 0 pcs.
Available in 3 Days: 206 pcs.
Leadtime: On Request **
Total Price:
78.80 € *
Price list
Quantity
Price per unit*
1 pcs.
78.8018 €
5 pcs.
75.1723 €
10 pcs.
71.8522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral hose coupling, 158139, Riegler
The spiral hose coupling is designed for a standard coupling I.D. of 7.4 and is made of polyamide. It is suitable for hoses with a diameter of 8x6 and can withstand a maximum pressure of 12 bar at 23 °C. The length of the hose is 5.0 m, ensuring safe and effective flow. Thanks to it's small coil diameter, it is compact, easy to handle and lightweight. Not suitable for direct attachment to pulsating tools.
Technical specifications
Version | 8 x 6 mm | |
Pressure | 12 bar | |
Suitable for | Pneumatik, Hydraulik und sonstige Versorgungsleitungen | |
Length | 5 m | |
Material | PA | |
Accessory Type | Druckluft-Spiralschlauch-Set |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |