158156 | Riegler

Compressed air spiral hose, 8 x 5 mm, L 3 m, 12 bar, PUR, for pneumatics, hydraulics and other supply lines, 158156

Order No.: 63G359
EAN: 4047322633024
MPN:
158156
SP8300PU
158156 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
39.6865 € *
Available: 2 pcs.
Available in 3 Days: 802 pcs.
Leadtime: On Request **
Total Price:
39.69 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6865 €
5 pcs.
37.6635 €
10 pcs.
35.2716 €
25 pcs.
33.1653 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral hose, 158156, Riegler

This product is a spiral hose made of PU material with a fitting and kink protection spring, suitable for G 1/4 connections. The hose has a diameter of 8x5 mm and can withstand a maximum pressure of 12 bar at 23 °C. It comes in a length of 3.0 meters. This exceptionally elastic polyurethane hose boasts a recoil force similar to that of conventional polyamide spiral hose, but with less tendency to loop and significantly better resistance to abrasion. There is consequently less danger of scratching coated or sensitive surfaces. The hose is extremely flexible and non-kinking.

Technical specifications
Version 8 x 5 mm
Pressure 12 bar
Suitable for Pneumatik, Hydraulik und sonstige Versorgungsleitungen
Thread size G1/4
Length 3 m
Material PUR
Accessory Type Druckluft-Spiralschlauch
Logistics
Country of origin TW
Customs tariff number 39173300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No