158162 | Riegler
Compressed air spiral hose, 10 x 6.5 mm, L 7.5 m, 11 bar, PUR, for pneumatics, hydraulics and other supply lines, 158162
Order No.: 63G355
EAN: 4047322633086
MPN:
158162
SP10750PU
Unit Price (€ / pc.)
72.0188 € *
Available: 0 pcs.
Available in 3 Days: 200 pcs.
Leadtime: On Request **
Total Price:
72.02 € *
Price list
Quantity
Price per unit*
1 pcs.
72.0188 €
5 pcs.
68.6987 €
10 pcs.
65.6642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral hose, 158162, Riegler
This product is a spiral hose made of PU material with a fitting and kink protection spring, suitable for G 1/4 connections. The hose has a diameter of 10x6.5 mm and can withstand a maximum pressure of 11 bar at 23 °C. It comes in a length of 7.5 meters. This exceptionally elastic polyurethane hose boasts a recoil force similar to that of conventional polyamide spiral hose, but with less tendency to loop and significantly better resistance to abrasion. There is consequently less danger of scratching coated or sensitive surfaces. The hose is extremely flexible and non-kinking.
Technical specifications
Version | 10 x 6,5 mm | |
Pressure | 11 bar | |
Suitable for | Pneumatik, Hydraulik und sonstige Versorgungsleitungen | |
Thread size | G1/4 | |
Length | 7.5 m | |
Material | PUR | |
Accessory Type | Druckluft-Spiralschlauch |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39173300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |