158190 | Riegler
Compressed air spiral hose kit, 10 x 6.5 mm, L 3 m, 11 bar, PUR, for pneumatics, hydraulics and other supply lines, 158190
Order No.: 63G362
EAN: 4047322633369
MPN:
158190
SP10300PUDSK
Unit Price (€ / pc.)
69.9006 € *
Available: 2 pcs.
Available in 3 Days: 215 pcs.
Leadtime: On Request **
Total Price:
69.90 € *
Price list
Quantity
Price per unit*
1 pcs.
69.9006 €
5 pcs.
66.6757 €
10 pcs.
63.7364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral hose coupling, 158190, Riegler
The hose coupling is designed in a spiral shape and features a push button safety mechanism. It has an inner diameter of 7.2 and is made of polyurethane, with a hose diameter of 10x6.5. It can withstand a maximum pressure of 11 bar at 23 °C and has a length of 3.0 meters. This exceptionally elastic polyurethane hose boasts a recoil force similar to that of conventional polyamide spiral hose, but with less tendency to loop and significantly better resistance to abrasion. The hose is extremely flexible and non-kinking. Not suitable for direct attachment to pulsating tools.
Technical specifications
Version | 10 x 6,5 mm | |
Pressure | 11 bar | |
Suitable for | Pneumatik, Hydraulik und sonstige Versorgungsleitungen | |
Length | 3 m | |
Material | PUR | |
Accessory Type | Druckluft-Spiralschlauch-Set |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |