158192 | Riegler
Compressed air spiral hose kit, 10 x 6.5 mm, L 7.5 m, 11 bar, PUR, for pneumatics, hydraulics and other supply lines, 158192
Order No.: 63G363
EAN: 4047322633383
MPN:
158192
SP10750PUDSK
Unit Price (€ / pc.)
90.3448 € *
Available: 0 pcs.
Available in 3 Days: 200 pcs.
Leadtime: On Request **
Total Price:
90.34 € *
Price list
Quantity
Price per unit*
1 pcs.
90.3448 €
5 pcs.
87.6911 €
10 pcs.
85.1921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral hose coupling, 158192, Riegler
The hose coupling is designed in a spiral shape and features a push button safety mechanism. It has an inner diameter of 7.2 and is made of polyurethane, with a hose diameter of 10x6.5. It can withstand a maximum pressure of 11 bar at 23 °C and has a length of 7.5 meters. This exceptionally elastic polyurethane hose boasts a recoil force similar to that of conventional polyamide spiral hose, but with less tendency to loop and significantly better resistance to abrasion. The hose is extremely flexible and non-kinking. Not suitable for direct attachment to pulsating tools.
Technical specifications
Version | 10 x 6,5 mm | |
Pressure | 11 bar | |
Suitable for | Pneumatik, Hydraulik und sonstige Versorgungsleitungen | |
Length | 7.5 m | |
Material | PUR | |
Accessory Type | Druckluft-Spiralschlauch-Set |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |