194143 | Riegler

Compressed air hose, 4 x 1 mm, L 25 m, 49 bar, PA, for pneumatics, hydraulics and other supply lines, 194143

Order No.: 63G281
EAN: 4047322686518
MPN:
194143
259.09 S-V2
194143 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / mtr.)
1.3090 € *
Available: 0 mtr.
Available in 3 Days: 33 mtr.
Leadtime: On Request **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3090 €
5 mtr.
1.1900 €
10 mtr.
1.0710 €
25 mtr.
0.9996 €
50 mtr.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polyamide hose, 194143, Riegler

The polyamide hose (PA 12 HIPHL) is designed to withstand temperatures ranging from -40 °C to 130 °C. With a hose diameter of 4x1, it can handle a maximum pressure of 49 bar at 23 °C. The hose comes in a natural (milky) color and is in a 25 m roll. PA 12 has a low water absorptive capacity and is therefore dimensionally stable if the ambient humidity varies. PA 12 resists greases, oil, fuels, hydraulic fluids, alkalis and salt solutions. Sufficient UV resistance can only be guaranteed if the material is pigmented black! Suitable for use with push-in fittings as externally calibrated. Suitable for vacuum up to 12x9 mm.

Applications

  • Compressed air lines (low-pressure range) in industry and manual trades
  • Hydraulic lines (miniature hydraulics) in instrumentation and control
  • Lines for liquid and free-flowing substances
  • Pneumatic braking systems in motor vehicles and trailers
  • Fuel and lubricant supply systems
  • Vacuum lines
Technical specifications
Version 4 x 1 mm
Pressure 49 bar
Suitable for Pneumatik, Hydraulik und sonstige Versorgungsleitungen
Length 25 m
Material PA
Accessory Type Druckluftschlauch
Logistics
Country of origin IT
Customs tariff number 39172900
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes