194163 | Riegler

Compressed air hose, 6 x 1 mm, black, L 25 m, 29 bar, PA, for pneumatics, hydraulics and other supply lines, 194163

Order No.: 63G284
EAN: 4047322686716
MPN:
194163
259.11 S-V2
194163 Riegler Fittings and Accessories Image 1
194163 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / mtr.)
1.5351 € *
Available in 3 Days: 63 mtr. - if ordered today
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5351 €
10 mtr.
1.4518 €
25 mtr.
1.3209 €
50 mtr.
1.2376 €
100 mtr.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale

Polyamide hose, 194163, Riegler

The polyamide hose (PA 12 HIPHL) is designed to withstand temperatures ranging from -40 °C to 130 °C. With a hose diameter of 6x1, it can handle a maximum pressure of 29 bar at 23 °C. The hose comes in a natural (milky) color (black) and is in a 25 m roll. PA 12 has a low water absorptive capacity and is therefore dimensionally stable if the ambient humidity varies. PA 12 resists greases, oil, fuels, hydraulic fluids, alkalis and salt solutions. Sufficient UV resistance can only be guaranteed if the material is pigmented black! Suitable for use with push-in fittings as externally calibrated. Suitable for vacuum up to 12x9 mm.

Applications

  • Compressed air lines (low-pressure range) in industry and manual trades
  • Hydraulic lines (miniature hydraulics) in instrumentation and control
  • Lines for liquid and free-flowing substances
  • Pneumatic braking systems in motor vehicles and trailers
  • Fuel and lubricant supply systems
  • Vacuum lines
Technical specifications
Filter Property Value
Product type compressed air hose
Version 6 x 1 mm, black
Pressure 29 bar
Material PA
Length 25 m
Suitable for pneumatics, hydraulics and other supply lines
Logistics
Property Value
Customs tariff number 39172900
Country of origin IT
Original Packaging Reel with 25 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes