205798 | Riegler

High-performance blowgun, 10 bar, plastic, for automotive, construction or furniture industry, 205798

Order No.: 63G227
EAN: 4047322716871
MPN:
205798
BPKTLW6
205798 Riegler Fittings and Accessories Image 1
205798 Riegler Fittings and Accessories Image 2
205798 Riegler Fittings and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
38.9963 € *
Available: 0 pcs.
Available in 3 Days: 98 pcs.
Leadtime: On Request **
Total Price:
39.00 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9963 €
5 pcs.
37.0090 €
10 pcs.
34.6647 €
25 pcs.
32.5941 €
*incl. VAT plus shipping costs
**Subject to prior sale

High-volume blow gun, 205798, Riegler

The 205798 is a steplessly adjustable, lightweight and ergonomically optimised high-volume blow gun with exceptionally high blowing power. Compared to conventional blow guns the flow rate of the »Typhoon Plus« type can be flexibly adjusted by rotary wheel.

Technical specifications
Pressure 10 bar
Suitable for Automobil-, Bau- oder Möbelindustrie
Material Kunststoff
Accessory Type Hochleistungs-Blaspistole
Logistics
Country of origin US
Customs tariff number 84818079
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No