205799 | Riegler
High-performance blowgun, 10 bar, plastic, for automotive, construction or furniture industry, 205799
Order No.: 63G225
EAN: 4047322716888
MPN:
205799
BPKTLW9
Unit Price (€ / pc.)
38.9963 € *
Available: 0 pcs.
Available in 3 Days: 98 pcs.
Leadtime: On Request **
Total Price:
39.00 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9963 €
5 pcs.
37.0090 €
10 pcs.
34.6647 €
25 pcs.
32.5941 €
*incl. VAT plus shipping costs
**Subject to prior sale
High-volume blow gun, 205799, Riegler
The 205799 is a steplessly adjustable, lightweight and ergonomically optimised high-volume blow gun with exceptionally high blowing power. Compared to conventional blow guns the flow rate of the »Typhoon Plus« type can be flexibly adjusted by rotary wheel.
Technical specifications
Pressure | 10 bar | |
Suitable for | Automobil-, Bau- oder Möbelindustrie | |
Material | Kunststoff | |
Accessory Type | Hochleistungs-Blaspistole |
Download
Logistics
Country of origin | US |
Customs tariff number | 84818079 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |