199982 | Riegler

Push-button safety coupling NW 7.4, G1/4AG

Order No.: 63G119
EAN: 4047322698399
MPN:
199982
DKSKAG14
199982 Riegler Pressure Regulators
Image may differ
Unit Price (€ / pc.)
24.9781 € *
Available: 0 pcs.
Available in 3 Days: 308 pcs.
Leadtime: On Request **
Total Price:
24.98 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9781 €
5 pcs.
23.7167 €
10 pcs.
22.2054 €
25 pcs.
20.8845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton safety coupling, 199982, Riegler

The safety coupling with pushbutton operation has an inner diameter of 7.4 and is made of rotating aluminum. It has a G 1/4 IT connection and can withstand a maximum operating pressure of 12 bar. The temperature range for this coupling is -20 °C to 70 °C. When it is pressed for the first time, air is relieved from the coupling but the plug in the coupling remains locked. The plug is only disconnected when the pushbutton is pressed for the second time. The dreaded "whiplash effect" is avoided and the risk of injury to the operator virtually eliminated.

Applications

  • Pneumatic system
  • Machine and plant engineering
  • Manufacturing industry
  • Workshops
  • Automotive
Technical specifications
Connection G 1/4 AG
Pressure range 12 bar
Pressure range of setting bis 6 bar
Logistics
Country of origin EU
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No