199985 | Riegler

Push-button safety coupling NW 7.4, LW6

Order No.: 63G125
EAN: 4047322698450
MPN:
199985
DKSKLW6
199985 Riegler Pressure Regulators Image 1
199985 Riegler Pressure Regulators Image 2
199985 Riegler Pressure Regulators Image 3
199985 Riegler Pressure Regulators Image 4
Image may differ
Unit Price (€ / pc.)
24.9781 € *
Available: 0 pcs.
Available in 3 Days: 333 pcs.
Leadtime: On Request **
Total Price:
24.98 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9781 €
5 pcs.
23.7167 €
10 pcs.
22.2054 €
25 pcs.
20.8845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton safety coupling, 199985, Riegler

The safety coupling with a pushbutton feature has an inner diameter of 7.4 and is made of rotating aluminum, with a sleeve inner diameter of 6. It can withstand a maximum operating pressure of 12 bar and is suitable for temperatures ranging from -20°C to 70°C. When it is pressed for the first time, air is relieved from the coupling but the plug in the coupling remains locked. The plug is only disconnected when the pushbutton is pressed for the second time. The dreaded "whiplash effect" is avoided and the risk of injury to the operator virtually eliminated.

Applications

  • Pneumatic system
  • Machine and plant engineering
  • Manufacturing industry
  • Workshops
  • Automotive
Technical specifications
Connection LW 6
Pressure range 12 bar
Pressure range of setting bis 6 bar
Logistics
Country of origin EU
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No