102819 | Riegler
2/2-way solenoid valve, NC, 0-12 bar, 230 V, 102819
Order No.: 63G490
EAN: 4047322156745
MPN:
102819
MV 1214
Unit Price (€ / pc.)
88.9882 € *
Available: 0 pcs.
Available in 3 Days: 1 pcs.
Leadtime: On Request **
Total Price:
88.99 € *
Price list
Quantity
Price per unit*
1 pcs.
88.9882 €
3 pcs.
84.8827 €
5 pcs.
81.1342 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solenoid valve, 102819, Riegler
The 102819 is a 2/2-way solenoid valve and does not require a minimum working pressure. The valve can be mounted in any position with no functional restrictions. The high-quality materials which are used fort the valve and a series of extensive test guarantee a long service life.
Technical specifications
Connection | Gerätesteckdose PG 11 P | |
Version | 2/2-Wege-Magnetventil, NC | |
Pressure range | 0-12 bar | |
Rated voltage | 230 V | |
Nominal width | 3.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |