102823 | Riegler

2/2-way solenoid valve, NC, 0-8 bar, 24 V, 102823

Order No.: 63G489
EAN: 4047322156752
MPN:
102823
MV 1214 G
Riegler
102823 Riegler Valves Image 1
102823 Riegler Valves Image 2
102823 Riegler Valves Image 3
Image may differ
Unit Price (€ / pc.)
88.9882 € *
Available: 0 pcs.
Available in 3 Days: 1 pcs.
Leadtime: On Request **
Total Price:
88.99 € *
Price list
Quantity
Price per unit*
1 pcs.
88.9882 €
3 pcs.
84.8827 €
5 pcs.
81.1342 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solenoid valve, 102823, Riegler

The 102823 is a 2/2-way solenoid valve and does not require a minimum working pressure. The valve can be mounted in any position with no functional restrictions. The high-quality materials which are used fort the valve and a series of extensive test guarantee a long service life.

Technical specifications
Anschluss Gerätesteckdose PG 11 P
Ausführung 2/2-Wege-Magnetventil, NC
Druckbereich 0-8 bar
Nennspannung 24 V
Nennweite 3.2 mm
Logistics
Ursprungsland DE
Zolltarifnummer 84812090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes