102826 | Riegler

2/2-way solenoid valve, NC, 0-8 bar, 24 V, 102826

Order No.: 63G503
EAN: 4047322157940
MPN:
102826
MV 1225 G
Riegler
102826 Riegler Valves Image 1
102826 Riegler Valves Image 2
102826 Riegler Valves Image 3
Image may differ
Unit Price (€ / pc.)
111.1460 € *
Available: 0 pcs.
Available in 3 Days: 2 pcs.
Leadtime: On Request **
Total Price:
111.15 € *
Price list
Quantity
Price per unit*
1 pcs.
111.1460 €
3 pcs.
107.8854 €
5 pcs.
104.8033 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solenoid valve, 102826, Riegler

The 102826 is a 2/2-way solenoid valve and does not require a minimum working pressure. The valve can be mounted in any position with no functional restrictions. The high-quality materials which are used fort the valve and a series of extensive test guarantee a long service life.

Technical specifications
Anschluss Gerätesteckdose PG 11 P
Ausführung 2/2-Wege-Magnetventil, NC
Druckbereich 0-8 bar
Nennspannung 24 V
Nennweite 3.2 mm
Logistics
Ursprungsland NL
Zolltarifnummer 84812090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes