102828 | Riegler

2/2-way solenoid valve, NO, 0-18 bar, 230 V, 102828

Order No.: 63G523
EAN: 4047322160377
MPN:
102828
MV 2234
102828 Riegler Valves Image 1
102828 Riegler Valves Image 2
102828 Riegler Valves Image 3
Image may differ
Unit Price (€ / pc.)
165.4219 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
165.42 € *
Price list
Quantity
Price per unit*
1 pcs.
165.4219 €
3 pcs.
160.5548 €
5 pcs.
155.9733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solenoid valve, 102828, Riegler

The 102828 is a 2/2-way solenoid valve and does not require a minimum working pressure. The valve can be mounted in any position with no functional restrictions. The high-quality materials which are used fort the valve and a series of extensive test guarantee a long service life.

Technical specifications
Connection Gerätesteckdose PG 11 P
Version 2/2-Wege-Magnetventil, NO
Pressure range 0-18 bar
Rated voltage 230 V
Nominal width 2.4 mm
Logistics
Country of origin DE
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes