102829 | Riegler
2/2-way solenoid valve, NO, 0-11 bar, 230 V, 102829
Order No.: 63G526
EAN: 4047322159982
MPN:
102829
MV 2215
Unit Price (€ / pc.)
175.3346 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
175.33 € *
Price list
Quantity
Price per unit*
1 pcs.
175.3346 €
3 pcs.
170.4556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solenoid valve, 102829, Riegler
The 102829 is a 2/2-way solenoid valve and does not require a minimum working pressure. The valve can be mounted in any position with no functional restrictions. The high-quality materials which are used fort the valve and a series of extensive test guarantee a long service life.
Technical specifications
Connection | Gerätesteckdose PG 11 P | |
Version | 2/2-Wege-Magnetventil, NO | |
Pressure range | 0-11 bar | |
Rated voltage | 230 V | |
Nominal width | 3.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |