102831 | Riegler
2/2-way solenoid valve, NO, 0-11 bar, 24 V, 102831
Order No.: 63G521
EAN: 4047322159920
MPN:
102831
MV 2214 G
Unit Price (€ / pc.)
154.4144 € *
Available: 0 pcs.
Available in 3 Days: 2 pcs.
Leadtime: On Request **
Total Price:
154.41 € *
Price list
Quantity
Price per unit*
1 pcs.
154.4144 €
3 pcs.
149.8805 €
5 pcs.
145.5965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solenoid valve, 102831, Riegler
The 102831 is a 2/2-way solenoid valve and does not require a minimum working pressure. The valve can be mounted in any position with no functional restrictions. The high-quality materials which are used fort the valve and a series of extensive test guarantee a long service life.
Technical specifications
Anschluss | Gerätesteckdose PG 11 P | |
Ausführung | 2/2-Wege-Magnetventil, NO | |
Druckbereich | 0-11 bar | |
Nennspannung | 24 V | |
Nennweite | 2.4 mm |
Download
Logistics
Ursprungsland | NL |
Zolltarifnummer | 84812090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |