102887 | Riegler
2/2-way solenoid valve, NC, 0-14 bar, 240 V, 102887
Order No.: 63G445
EAN: 4047322158725
MPN:
102887
MV 1315
Unit Price (€ / pc.)
57.5960 € *
Available: 0 pcs.
Available in 3 Days: 4 pcs.
Leadtime: On Request **
Total Price:
57.60 € *
Price list
Quantity
Price per unit*
1 pcs.
57.5960 €
5 pcs.
54.9423 €
10 pcs.
52.5147 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solenoid valve, 102887, Riegler
The 102887 is a directly operated piston valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.
Features
- The valves do not require a minimum operating pressure
- Any mounting position
Technical specifications
Connection | Gerätesteckdose PG 9/PG 11 | |
Version | 2/2-Wege-Magnetventil, NC | |
Pressure range | 0-14 bar | |
Rated voltage | 240 V | |
Nominal width | 2.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |