102890 | Riegler

2/2-way solenoid valve, NC, 0-8 bar, 24 V, 5 W, 102890

Order No.: 63G437
EAN: 4047322158787
MPN:
102890
MV 1321 G
102890 Riegler Valves Image 1
102890 Riegler Valves Image 2
102890 Riegler Valves Image 3
Image may differ
Unit Price (€ / pc.)
39.6270 € *
Available: 0 pcs.
Available in 3 Days: 17 pcs.
Leadtime: On Request **
Total Price:
39.63 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6270 €
5 pcs.
37.7944 €
10 pcs.
36.1284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solenoid valve, 102890, Riegler

The 102890 is a directly operated piston valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.

Features

  • The valves do not require a minimum operating pressure
  • Any mounting position
Technical specifications
Version 2/2-Wege-Magnetventil, NC
Nominal width 2.3 mm
Pressure range 0-8 bar
Rated voltage 24 V
Power 5 W
Connection Gerätesteckdose PG 9/PG 11
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes