102892 | Riegler
2/2-way solenoid valve, NC, 0-6 bar, 24 V, 8 W, 102892
Order No.: 63G447
EAN: 4047322158817
MPN:
102892
MV 1324 G
Unit Price (€ / pc.)
57.5960 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.60 € *
Price list
Quantity
Price per unit*
1 pcs.
57.5960 €
5 pcs.
54.9423 €
10 pcs.
52.5147 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solenoid valve, 102892, Riegler
The 102892 is a directly operated piston valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.
Features
- The valves do not require a minimum operating pressure
- Any mounting position
Technical specifications
Version | 2/2-Wege-Magnetventil, NC | |
Nominal width | 3 mm | |
Pressure range | 0-6 bar | |
Rated voltage | 24 V | |
Power | 8 W | |
Connection | Gerätesteckdose PG 9/PG 11 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |