102901 | Riegler
2/2-way solenoid valve, NO, 0-14 bar, 24 V, 8 W, 102901
Order No.: 63G478
EAN: 4047322158961
MPN:
102901
MV 1342 G
Unit Price (€ / pc.)
78.2068 € *
Available: 0 pcs.
Available in 3 Days: 4 pcs.
Leadtime: On Request **
Total Price:
78.21 € *
Price list
Quantity
Price per unit*
1 pcs.
78.2068 €
3 pcs.
74.6011 €
5 pcs.
71.3048 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solenoid valve, 102901, Riegler
The 102901 is a directly operated piston valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.
Features
- The valves do not require a minimum operating pressure
- Any mounting position
Technical specifications
Version | 2/2-Wege-Magnetventil, NO | |
Nominal width | 2.5 mm | |
Pressure range | 0-14 bar | |
Rated voltage | 24 V | |
Power | 8 W | |
Connection | Gerätesteckdose PG 9/PG 11 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |