102902 | Riegler

2/2-way solenoid valve, NO, 0-10 bar, 24 V, 8 W, 102902

Order No.: 63G472
EAN: 4047322158978
MPN:
102902
MV 1343 G
102902 Riegler Valves Image 1
102902 Riegler Valves Image 2
102902 Riegler Valves Image 3
Image may differ
Unit Price (€ / pc.)
78.2068 € *
Available: 0 pcs.
Available in 3 Days: 11 pcs.
Leadtime: On Request **
Total Price:
78.21 € *
Price list
Quantity
Price per unit*
1 pcs.
78.2068 €
3 pcs.
74.6011 €
5 pcs.
71.3048 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solenoid valve, 102902, Riegler

The 102902 is a directly operated piston valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.

Features

  • The valves do not require a minimum operating pressure
  • Any mounting position
Technical specifications
Version 2/2-Wege-Magnetventil, NO
Nominal width 3 mm
Pressure range 0-10 bar
Rated voltage 24 V
Power 8 W
Connection Gerätesteckdose PG 9/PG 11
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes