102904 | Riegler
2/2-way solenoid valve, NC, 0-14 bar, 240 V, 102904
Order No.: 63G494
EAN: 4047322159746
MPN:
102904
MV 1411
Unit Price (€ / pc.)
95.6046 € *
Available: 0 pcs.
Available in 3 Days: 2 pcs.
Leadtime: On Request **
Total Price:
95.60 € *
Price list
Quantity
Price per unit*
1 pcs.
95.6046 €
3 pcs.
92.7843 €
5 pcs.
90.1425 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solenoid valve, 102904, Riegler
The 102904 is a combined-operation diaphragm valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.
Features
- The valves do not require a minimum operating pressure
- Any mounting position
Technical specifications
Connection | Gerätesteckdose PG 9/PG 11 | |
Version | 2/2-Wege-Magnetventil, NC | |
Pressure range | 0-14 bar | |
Rated voltage | 240 V | |
Nominal width | 11 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |