102907 | Riegler

2/2-way solenoid valve, NC, 0-14 bar, 240 V, 102907

Order No.: 63G525
EAN: 4047322159876
MPN:
102907
MV 1414
Riegler
102907 Riegler Valves Image 1
102907 Riegler Valves Image 2
102907 Riegler Valves Image 3
Image may differ
Unit Price (€ / pc.)
168.5278 € *
Available: 0 pcs.
Available in 3 Days: 3 pcs.
Leadtime: On Request **
Total Price:
168.53 € *
Price list
Quantity
Price per unit*
1 pcs.
168.5278 €
3 pcs.
163.5655 €
5 pcs.
158.9007 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solenoid valve, 102907, Riegler

The 102907 is a combined-operation diaphragm valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.

Features

  • The valves do not require a minimum operating pressure
  • Any mounting position
Technical specifications
Connection cable plug PG 9/PG 11
Version 2/2-way solenoid valve, NC
Pressure range 0-14 bar
Rated voltage 240 V
Nominal width 25 mm
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes