102915 | Riegler
2/2-way solenoid valve, NC, 0.2-16 bar, 240 V, 102915
Order No.: 63G484
EAN: 4047322159043
MPN:
102915
MV 1353
Unit Price (€ / pc.)
81.3008 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
81.30 € *
Price list
Quantity
Price per unit*
1 pcs.
81.3008 €
3 pcs.
77.5523 €
5 pcs.
74.1251 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid valve, 102915, Riegler
The 102915 is a pilot-operated diaphragm valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.
Features
- The valves do not require a minimum operating pressure
- Any mounting position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/2-way solenoid valve, NC | |
| Nominal width | 13 mm | |
| Pressure range | 0.2-16 bar | |
| Rated voltage | 240 V | |
| Connection | cable plug PG 9/PG 11 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |