102919 | Riegler

2/2-way solenoid valve, NC, 0.1-20 bar, 240 V, 102919

Order No.: 63G467
EAN: 4047322159098
MPN:
102919
MV 1357
102919 Riegler Valves Image 1
102919 Riegler Valves Image 2
102919 Riegler Valves Image 3
Image may differ
Unit Price (€ / pc.)
77.0168 € *
Available: 0 pcs.
Available in 3 Days: 12 pcs.
Leadtime: On Request **
Total Price:
77.02 € *
Price list
Quantity
Price per unit*
1 pcs.
77.0168 €
3 pcs.
73.4587 €
5 pcs.
70.2219 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solenoid valve, 102919, Riegler

The 102919 is a pilot-operated diaphragm valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.

Features

  • The valves do not require a minimum operating pressure
  • Any mounting position
Technical specifications
Connection Gerätesteckdose PG 9/PG 11
Version 2/2-Wege-Magnetventil, NC
Pressure range 0,1-20 bar
Rated voltage 240 V
Nominal width 12 mm
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes