102920 | Riegler
2/2-way solenoid valve, NC, 0.1-20 bar, 240 V, 102920
Order No.: 63G457
EAN: 4047322159104
MPN:
102920
MV 1358
Unit Price (€ / pc.)
72.7566 € *
Available: 0 pcs.
Available in 3 Days: 47 pcs.
Leadtime: On Request **
Total Price:
72.76 € *
Price list
Quantity
Price per unit*
1 pcs.
72.7566 €
3 pcs.
69.4008 €
5 pcs.
66.3425 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solenoid valve, 102920, Riegler
The 102920 is a pilot-operated diaphragm valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.
Features
- The valves do not require a minimum operating pressure
- Any mounting position
Technical specifications
Connection | Gerätesteckdose PG 9/PG 11 | |
Version | 2/2-Wege-Magnetventil, NC | |
Pressure range | 0,1-20 bar | |
Rated voltage | 240 V | |
Nominal width | 12 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |