102928 | Riegler

2/2-way solenoid valve, NC, 0.2-10 bar, 240 V, 102928

Order No.: 63G533
EAN: 4047322159319
MPN:
102928
MV 1366
102928 Riegler Valves Image 1
102928 Riegler Valves Image 2
102928 Riegler Valves Image 3
Image may differ
Unit Price (€ / pc.)
261.6929 € *
Available: 0 pcs.
Available in 3 Days: 5 pcs.
Leadtime: On Request **
Total Price:
261.69 € *
Price list
Quantity
Price per unit*
1 pcs.
261.6929 €
3 pcs.
254.4220 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solenoid valve, 102928, Riegler

The 102928 is a pilot-operated diaphragm valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.

Features

  • The valves do not require a minimum operating pressure
  • Any mounting position
Technical specifications
Connection Gerätesteckdose PG 9/PG 11
Version 2/2-Wege-Magnetventil, NC
Pressure range 0,2-10 bar
Rated voltage 240 V
Nominal width 40 mm
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes