102933 | Riegler

2/2-way solenoid valve, NC, 0.2-16 bar, 24 V, 8 W, 102933

Order No.: 63G488
EAN: 4047322159265
MPN:
102933
MV 1364 G
102933 Riegler Valves Image 1
102933 Riegler Valves Image 2
102933 Riegler Valves Image 3
Image may differ
Unit Price (€ / pc.)
85.5729 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
85.57 € *
Price list
Quantity
Price per unit*
1 pcs.
85.5729 €
3 pcs.
81.6221 €
5 pcs.
78.0164 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solenoid valve, 102933, Riegler

The 102933 is a pilot-operated diaphragm valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.

Features

  • The valves do not require a minimum operating pressure
  • Any mounting position
Technical specifications
Connection Gerätesteckdose PG 9/PG 11
Version 2/2-Wege-Magnetventil, NC
Pressure range 0,2-16 bar
Power 8 W
Rated voltage 24 V
Nominal width 13 mm
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes